Sealey 2201HL Long Reach High Lift Commercial Trolley Jack 2 Tonne

MPN
2201HL
Brand
Sealey
EAN-13
5054630200809
Order Code
94-5351
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £371.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

High lift jack arm ideal when lifting a light commercial vehicle. Fitted with quick lift foot pedal. Heavy-duty long steel chassis provides easy access to deep set jacking points. Fitted with one-piece hydraulic unit with built-in safety overload protection.
  • Min./Max. Saddle Height: 140/800mm.
  • High lift jack arm ideal when lifting a light commercial vehicle.
  • Fitted with quick lift foot pedal.
  • Heavy-duty long steel chassis provides easy access to deep set jacking points.
  • Fitted with one-piece hydraulic unit with built-in safety overload protection.
  • Model No. 2201HL
Type Trolley Jack
Load Capacity 2tonne
Capacity 2000kg
Consumable Parts JP06 - Rubber Jack Pad
Length 1090mm
Maximum Chassis Height 188mm
Maximum Saddle Height 800mm
Minimum Saddle Height 140mm
Nett Weight 58kg
Warranty Information Backed by our 1-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.

Reviews

Be the first to submit a review

Trustpilot