Sealey 2001LEHV Trolley Jack 2.25tonne Low Entry Rocket Lift Hi-Vis Green

MPN
2001LEHV
Brand
Sealey
EAN-13
5054630268236
Order Code
94-2186
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £154.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Twin piston Rocket Lift feature brings saddle to maximum height in minimal strokes. Universal joint release mechanism allows safer, more controlled lowering of jack. Profiled lifting arm gives low clearance height of just 73mm making it suitable for sports and custom cars. Heavy-duty steel chassis provides stability and endurance. Fitted with an overload valve for added safety. Hydraulic oil bypass system protects ram from being overextended.
  • Min./Max. Saddle Height: 73/495mm.
  • Twin piston Rocket Lift feature brings saddle to maximum height in minimal strokes.
  • Universal joint release mechanism allows safer, more controlled lowering of jack.
  • Profiled lifting arm gives low clearance height of just 73mm making it suitable for sports and custom cars.
  • Heavy-duty steel chassis provides stability and endurance.
  • Supplied in hi-visibility green for easy location and visual safety.
  • Fitted with an overload valve for added safety.
  • Hydraulic oil bypass system protects ram from being overextended.
  • Model No. 2001LEHV
Type Trolley Jack
Load Capacity 2.25tonne
Capacity 2.25 Tonne
Consumable Parts Replacement Rubber Jack Pad - JP30
Length 734mm
Maximum Chassis Height 151mm
Maximum Saddle Height 495mm
Minimum Saddle Height 73mm
Nett Weight 31kg
Warranty Information Backed by our 1-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.

Reviews

Be the first to submit a review

Trustpilot