Sealey 2000CW Low Profile Custom Design Trolley Jack with Rocket

MPN
2000CW
Brand
Sealey
EAN-13
5054630436208
Order Code
43-4804
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Supplied with 6 full sets of interchangeable graphics for individual customisation of the jack. Twin piston Rocket Lift feature brings saddle to maximum height in minimal strokes. Universal joint release mechanism allows safer, more controlled lowering of jack. Profiled lifting arm gives low clearance height of just 85mm making it suitable for sports and custom cars. Heavy-duty steel chassis provides stability and endurance. Fitted with an overload valve for added safety. Hydraulic oil bypass system protects ram from being overextended. Fitted with safety overload valve and pump-through valve to prevent handle locking at maximum ram extension.
  • Supplied with six full sets of interchangeable graphics for individual customisation.
  • Min./Max. Saddle Height: 85/430mm.
  • Chassis Length: 580mm.
  • Twin piston Rocket Lift feature brings saddle to maximum height in minimal strokes.
  • Most compact and lightweight ALL STEEL Pro 2 Tonne Trolley Jack on the UK market.
  • Universal joint release mechanism allows safer, more controlled lowering of jack.
  • Ideal for roadside or workshop use.
  • Single-piece hydraulic unit.
  • Long 2-piece handle to reduce operator effort.
  • Heavy-duty castors and large saddle design ease positioning under vehicle.
  • Fitted with safety overload valve and pump-through valve to prevent handle locking at maximum ram extension.
  • Weighs only 22kg.
  • Model No. 2000CW
Type Trolley Jack
Capacity 2tonne
Consumable Parts Replacement Rubber Jack Pad - JP17
Length 580mm
Maximum Chassis Height 308mm
Maximum Saddle Height 430mm
Minimum Saddle Height 85mm
Nett Weight 22kg
Warranty Information Backed by our 1-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.

Reviews

Be the first to submit a review

Trustpilot