Sealey 1500SLR Low Profile Rocket Lift Trolley Jack 1.5 Tonne

MPN
1500SLR
Brand
Sealey
EAN-13
5054630287411
Order Code
94-5346
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £184.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Twin piston rocket lift brings the lifting arm straight into contact with the jacking point in a minimal amount of strokes. Long reach 780mm chassis length for improved access. Universal joint release mechanism allows safer and more controlled lowering of the jack. Profiled lifting arm gives low entry height of just 70mm, making this unit suitable for sports and custom cars. Heavy-duty chassis with strengthening flanges along the side, for extra torsional rigidity under load. One-piece hydraulic unit, heavy-duty pump-through action preventing handle locking at maximum ram extension. Safety overload valve prevents maximum weight capacity being exceeded and white saddle with rubber jack pad, aids secure positioning under vehicle. Foam jack handle sleeve to prevent damage to the vehicles bodywork.
  • Twin piston rocket lift brings the lifting arm straight into contact with the jacking point in a minimal amount of strokes.
  • Long reach 780mm chassis length for improved access.
  • Universal joint release mechanism allows safer and more controlled lowering of the jack.
  • Profiled lifting arm gives low entry height of just 70mm to a max. height of 610mm, making this unit suitable for sports and custom cars.
  • Heavy-duty chassis with strengthening flanges along the side, for extra torsional rigidity under load.
  • One-piece hydraulic unit, heavy-duty pump-through action preventing handle locking at maximum ram extension.
  • Safety overload valve prevents maximum weight capacity being exceeded and white saddle with rubber jack pad, aids secure positioning under vehicle.
  • Foam jack handle sleeve to prevent damage to the vehicles bodywork.
  • 2 Year Guarantee*.
  • Model No. 1500SLR
Type Trolley Jack
Load Capacity 1.5tonne
Capacity 1.5 Tonne
Consumable Parts Replacement Rubber Jack Pad - JP11
Length 915mm
Maximum Chassis Height 150mm
Maximum Saddle Height 610mm
Minimum Saddle Height 70mm
Nett Weight 44.5kg
Warranty Information Backed by our 2-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.

Reviews

Be the first to submit a review

Trustpilot