Sealey 1153SUV Long Chassis High Lift SUV Trolley Jack 3tonne

MPN
1153SUV
Brand
Sealey
EAN-13
5054511821925
Order Code
94-0007
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Long reach, high capacity, portable garage jack for serious hobby or recovery vehicle use. Suitable for SUVs, cars or light commercial vehicles which require high ground clearance. Tough pump bracket and heavy-duty one-piece hydraulic unit with safety overload valve. Adjustable saddle height for use with vehicles that require a higher lifting range. Supplied with one-piece pumping handle with rubber grip.
  • Min./Max. Saddle Height: 192/483mm (with full saddle extension: 242/533mm).
  • Chassis Length: 625mm.
  • Long reach, high capacity, portable garage jack for serious hobby or recovery vehicle use.
  • Suitable for SUVs, cars or light commercial vehicles which require high ground clearance.
  • Tough pump bracket and heavy-duty one-piece hydraulic unit with safety overload valve.
  • Adjustable saddle height for use with vehicles that require a higher lifting range.
  • Supplied with one-piece pumping handle with rubber grip.
  • Model No. 1153SUV
Type Trolley Jack
Load Capacity 3tonne
Capacity 3 Tonne
Length 625mm
Maximum Chassis Height 160mm
Maximum Saddle Height 483mm
Minimum Saddle Height 192mm
Nett Weight 19kg
Warranty Information Backed by our 1-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.

Reviews

Be the first to submit a review

Trustpilot