Sealey 1153CX Trolley Jack Yankee 3tonne Long Chassis Heavy-duty

MPN
1153CX
Brand
Sealey
EAN-13
5024209595964
Order Code
89-0599
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Long reach, high capacity, portable garage jack for serious hobby or recovery vehicle use. Tough pump bracket and heavy-duty one-piece hydraulic unit with safety overload valve. Supplied with one-piece pumping handle with rubber grip.
  • Min./Max. Saddle Height: 140/432mm.
  • Chassis Length: 625mm.
  • High capacity, portable garage jack for serious hobby or recovery vehicle use.
  • Heavy-duty one-piece hydraulic unit with overload protection.
  • Model No. 1153CX
Type Trolley Jack
Load Capacity 3tonne
Capacity 3tonne
Consumable Parts n/a
Length 625mm
Maximum Chassis Height 165mm
Maximum Saddle Height 432mm
Minimum Saddle Height 140mm
Nett Weight 19kg
Warranty Information Backed by our 1-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.

Reviews

Be the first to submit a review

Trustpilot