Sealey 1025HL Trolley Jack 2.25tonne High Lift SUV Super Rocket Lift

MPN
1025HL
Brand
Sealey
EAN-13
5054630011481
Order Code
89-7968
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/09/2026

Ideal for the garage or serious enthusiast. Suitable for 4x4s, SUVs, cars or light commercial vehicles which require high ground clearance. Super Rocket Lift feature brings lifting arm into contact with jacking point in minimal strokes. Strong double rolled chassis. Also suitable for loading bodyshop chassis jigs.
  • Min./Max. Saddle Height: 150/535mm.
  • Suitable for 4x4s, SUVs, cars or light commercial vehicles which require high ground clearance.
  • Super Rocket Lift feature brings lifting arm into contact with jacking point in minimal strokes.
  • Strong double rolled chassis.
  • Also suitable for loading bodyshop chassis jigs.
  • Model No. 1025HL
Type Trolley Jack
Load Capacity 2.25tonne
Capacity 2.25 Tonne
Consumable Parts JP29
Length 720mm
Maximum Chassis Height 180mm
Maximum Saddle Height 535mm
Minimum Saddle Height 150mm
Nett Weight 21.5kg
Warranty Information Backed by our 1-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.

Reviews

Be the first to submit a review

Trustpilot