Sealey 1020LEB Trolley Jack 2tonne Low Entry Short Chassis - Blue

MPN
1020LEB
Brand
Sealey
EAN-13
5054630326875
Order Code
94-0000
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £74.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty chassis with strengthening flanges along the top edge for extra torsional rigidity under load. Profiled lifting arm allows low clearance height of just 85mm making this unit suitable for sports and custom cars. Fitted with heavy-duty one-piece hydraulic unit with pump-through action preventing handle locking at maximum ram extension. White saddle aids positioning under vehicle and safety valve prevents overloading. Type A rubber jack pad included.
  • Min./Max. Saddle Height: 85/385mm, allowing low entry.
  • Chassis Length: 563mm.
  • Heavy-duty chassis with strengthening flanges along the top edge for extra torsional rigidity under load.
  • Profiled lifting arm allows low clearance height of just 85mm making this unit suitable for sports and custom cars.
  • Fitted with heavy-duty one-piece hydraulic unit with pump-through action preventing handle locking at maximum ram extension.
  • White saddle aids positioning under vehicle and safety valve prevents overloading.
  • Type A rubber jack pad included to prevent damage to underside of vehicle jacking point.
  • Model No. 1020LEB
Type Trolley Jack
Load Capacity 2tonne
Capacity 2 Tonne
Consumable Parts Replacement Jack Pad: JP29
Length 563mm
Maximum Chassis Height 133mm
Maximum Saddle Height 385mm
Minimum Saddle Height 85mm
Nett Weight 11.86kg

Reviews

Be the first to submit a review

Trustpilot