Sealey 1000E Transmission Jack Yankee 1tonne Floor

MPN
1000E
Brand
Sealey
EAN-13
5024209007405
Order Code
89-0593
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £935.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty model supplied with chain for safe loading. Precision valve allows delicate adjustment when taking out gearbox and realigning during replacement. Four castors for extra manoeuvrability in confined spaces. Fully adjustable saddle with forward, backward and side-to-side tilt.
  • Min./Max. Saddle Height: 180/885mm.
  • Chain for safe loading.
  • Precision valve allows delicate adjustments.
  • Four castors.
  • Fully adjustable saddle.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 3 Year guarantee*.
  • Model No. 1000E
Type Hydraulic Gearbox Lift
Load Capacity 1tonne
Capacity 1000kg
Fixed/Adjustable Saddle Adjustable
Maximum Saddle Height 885mm
Minimum Saddle Height 180mm
Nett Weight 130kg
Overall Width/Length 650/1080mm
Saddle Lateral Travel n/a
Saddle Pivot n/a
Saddle Tilt - Backward 22°
Saddle Tilt - Forward 25°
Saddle Tilt - Side-to-Side 12°
Saddle Width/Length n/a
Warranty Information Backed by our 3-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.

Reviews

Be the first to submit a review

Trustpilot