Seagate STKL5000400 FireCuda Gaming HDD 5 TB Black USB 3.2 1st gen RGB

MPN
STKL5000400
Brand
Seagate
EAN-13
3660619040179
Order Code
20-1039
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £251.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Seagates STKL5000400 is a FireCuda Gaming HDD, offering a substantial 5 TB capacity to accommodate extensive data storage needs. This external hard disk drive utilises USB 3.2 1st generation interface, ensuring efficient data transfer rates for gaming enthusiasts and professionals requiring rapid access to large files. The 2.5-inch, portable, external drive is adept at providing excellent data backup solutions, making it suitable for engineers handling large-scale datasets or requiring robust offsite data storage options. Designed with RGB lighting, it aesthetically complements modern gaming setups, while its lightweight form factor ensures easy mobility across various work environments. The Seagate STKL5000400 is a versatile product, ideal for use in scenarios where reliable, high-capacity external data storage is paramount.
Type 2.5" Gaming HDD
Capacity 5TB
Drive Interface USB 3.2
Bus powered USB
Cables included USB
Depth 14.5mm
Harmonized System (HS) code 84717050
HDD capacity 5 TB
Height 122.5mm
Mac operating systems supported Yes
Package depth 37.5mm
Package height 149mm
Package weight 352g
Package width 106mm
Product colour Black
Thunderbolt technology No
USB connector Micro-USB B
USB version 3.2 Gen 1 (3.1 Gen 1)
User guide Yes
Weight 266g
Width 80mm
Wi-Fi No
Windows operating systems supported Yes

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot