Screwdriver Phillips Tip PH1 x 75mm

Roughneck Brand: Roughneck

Roughneck Phillips Tip Screwdrivers with S2 steel blades, which have been hardened and tempered. They also have magnetic tips and triple injected soft grip handles. For easy identification, the screwdriver handle has the size and type clearly written on it, with a larger graphic at the end of the handle.

Specifications:
Tip type: Phillips.
Size: PH1 x 75mm.

Description Image Product Buy Pricing (Ex VAT) Length Tip Size ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking Product Type
Roughneck 22-131 Screwdriver Phillips Tip PH1 x 75mm
Roughneck 22-131 Screwdriver Phillips Tip PH1 x 75mm
Standard range
Order code: 97-0224
MPN: 22-131

Despatched within 2 working days - 50 in stock
1+ £2.43
Price per unit Ex VAT
75mm PH1 No Phillips No No No Screwdriver
Roughneck 22-132 Screwdriver Phillips Tip PH2 x 125mm
Roughneck 22-132 Screwdriver Phillips Tip PH2 x 125mm
Standard range
Order code: 97-0225
MPN: 22-132

Despatched within 2 working days - 15 in stock
1+ £2.43
Price per unit Ex VAT
125mm PH2 No Phillips No No No Screwdriver

Trustpilot