Screwdriver Flared Tip 4.0 x 75mm

Roughneck Brand: Roughneck

Roughneck Flared Tip Screwdrivers with S2 steel blades, which have been hardened and tempered. They also have magnetic tips and triple injected soft grip handles.

For easy identification, the screwdriver handle has the size and type clearly written on it, with a larger graphic at the end of the handle.

Specifications:
Tip type: Flared.
Size: 4mm x 75mm.

Description Image Product Buy Pricing (Ex VAT) Length Tip Size ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking Product Type
Roughneck 22-113 Screwdriver Flared Tip 4.0 x 75mm
Roughneck 22-113 Screwdriver Flared Tip 4.0 x 75mm
Standard range
Order code: 97-0002
MPN: 22-113

Despatched within 4 working days - 50 in stock
1+ £2.43
Price per unit Ex VAT
75mm 4mm No Slotted No No No Screwdriver
Roughneck 22-114 Screwdriver Flared Tip 6.0 x 100mm
Roughneck 22-114 Screwdriver Flared Tip 6.0 x 100mm
Standard range
Order code: 97-0003
MPN: 22-114

Despatched within 2 working days - 50 in stock
1+ £2.43
Price per unit Ex VAT
100mm 6mm No Slotted No No No Screwdriver
Roughneck 22-116 Screwdriver Flared Tip 8.0 x 150mm
Roughneck 22-116 Screwdriver Flared Tip 8.0 x 150mm
Standard range
Order code: 97-0004
MPN: 22-116

Despatched within 2 working days - 100 in stock
1+ £4.83
Price per unit Ex VAT
150mm 8mm No Slotted No No No Screwdriver
Roughneck 22-118 Screwdriver Flared Tip 10.0 x 200mm
Roughneck 22-118 Screwdriver Flared Tip 10.0 x 200mm
Extended range
Order code: 97-0005
MPN: 22-118

Available to back orderPlease contact us for lead time
1+ £5.99
Price per unit Ex VAT
200mm 10mm No Slotted No No No Screwdriver

Trustpilot