Scotch SUPER88-25X33 Vinyl Electrical Tape 33m x 25mm UV & Flame Resistant

Order Code:

10-5604

Brand: Scotch MPN: 7000057832 EAN-13: 0054007103318
Qty Unit Price (Ex VAT)
1+ £18.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
65 in stock, despatched in 4 working days

Scotch SUPER88-25X33 Electrical Tape is a durable, black tape measuring 33 metres by 25 millimetres. Produced by Scotch, it is known for its excellent insulation properties and weather resistance. Ideal for electrical maintenance and repair, it can be used in various indoor and outdoor applications.
Type Electrical tape
Width 25mm
Length 33m
Colour Black
Adhesive Type Gum
Breakout force 35 N/10mm
Carrier material PVC
Dimensions (L x W) 33 m x 25 mm
Discharge voltage 600V
Max. temperature +105°C
Min. temperature -18°C
Series Scotch®
Thickness 0.22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot