Scotch SUPER88-19X20-B Electrical Tape 19mm x 20m UV-resistant PVC film

Order Code:

10-5603

Brand: Scotch MPN: 7100079942 EAN-13: 0051128611814
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
617 in stock, despatched in 4 working days

Scotch SUPER88-19X20-B electrical tape, known for its durable and long-lasting adhesion. This black electrical tape measures 20 metres in length and 19 millimetres in width, making it ideal for insulation and protection of electrical wires. Typically used in both professional and DIY electrical projects, it ensures reliable performance in various weather conditions.
Type Electrical tape
Width 19mm
Length 20m
Colour Black
Adhesive Type Gum
Breakout force 35 N/10mm
Carrier material PVC
Dimensions (L x W) 20 m x 19 mm
Max. temperature +105°C
Min. temperature -18°C
Series Scotch®
Thickness 0.22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot