Scotch SM3-12 Magic Tape Dispenser: 33m x 19mm 3 pieces Matt Finish

Image Representative of Range

Scotch SM3-12 Magic Tape Dispenser: 33m x 19mm 3 pieces Matt Finish

MPN
7100142244
Brand
Scotch
GTIN-14
03134375301251
Order Code
12-9155
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Scotch SM3-12 desk tape dispenser, which holds and dispenses Scotch Magic 810 matt tape. The product includes three rolls of tape, each measuring 33 metres in length and 19 millimetres in width, perfect for office tasks and gift wrapping. Known for its reliable performance, the dispenser ensures efficient taping in professional and home environments.
Type Desk tape dispenser
Width 19mm
Length 33m
Colour Matt
Core diameter 2.54mm
Dimensions (L x W) 33 m x 19 mm
Dispenser included Yes
Product colour Transparent
Quantity per pack 3 pc(s)
Series Scotch® Magic™ 810
Suitable for materials Paper

Reviews

Be the first to submit a review

Trustpilot