Scotch SCOTCH22-50X33 Electrical Tape 33m x 50mm Insulating Flame-Retardant

Order Code:

10-5598

Brand: Scotch MPN: 7000031346 EAN-13: 0054007100676
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The Scotch SCOTCH22-50X33 electrical tape is known for its durability and strong adhesion. This black tape measures 33 metres in length and 50 millimetres in width, making it ideal for insulation and protective applications. It's commonly used in electrical maintenance and repair tasks for both professional and domestic settings.
Type Electrical tape
Width 50mm
Length 33m
Colour Black
Adhesive tape features Flexible
Adhesive Type Gum
Breakout force 35 N/10mm
Carrier material PVC
Dimensions (L x W) 33 m x 50 mm
Discharge voltage 600V
Max. temperature +80°C
Min. temperature -10°C
Series Scotch®
Thickness 0.25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot