Scotch PT2093EL-48 Blue™ Cover Sheets 27.4m x 1.2m Easy Unfold

Image Representative of Range

Scotch PT2093EL-48 Blue™ Cover Sheets 27.4m x 1.2m Easy Unfold

MPN
PT2093EL-48
Brand
Scotch
GTIN-14
04046719671861
Order Code
12-9152
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Scotch PT2093EL-48 cover sheets are blue, transparent, and measure 27.4 m in length and 1.2 m in width. These sheets are commonly used for protecting surfaces during painting or construction projects, providing a reliable shield against spills and splashes. Ideal for both professional and DIY applications, they ensure clean, accurate results.
Type Cover sheets
Width 1.2m
Length 27.4m
Colour Blue (transparent)
Adhesive Tape Features No-residue
Dimensions (L x W) 27.4 m x 1.2 m
Series ScotchBlue™

Reviews

Be the first to submit a review

Trustpilot