Scotch 9545NY50 Cloth Tape Yellow 50m x 50mm Water-Repellent Flexible

MPN
9545NY50
Brand
Scotch
GTIN-14
04046719687190
Order Code
10-5584
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £59.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Scotch 9545NY50 yellow cloth tape measures 50 metres in length and 50 millimetres in width. The durable design of Scotch 9545NY50 makes it suitable for sealing, bundling, and repairing tasks. Its strong adhesive properties ensure reliability in both indoor and outdoor applications.
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 50m
Colour Yellow
Breakout force 104 N/10mm
Carrier Material Fibreglass fabric
Dimensions (L x W) 50 m x 50 mm
Max. temperature +90°C
Min. temperature -20°C
Series Scotch®
Thickness 0.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot