Scotch 9281916 Double-Sided Adhesive Tape 16.5m x 19mm Releasable

MPN
7000048496
Brand
Scotch
GTIN-14
00021200627767
Order Code
10-5572
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.45
10+ £13.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Scotch 9281916 double sided adhesive tape is 16.5 meters long and 19 millimetres wide, ideal for crafting and mounting applications. This white tape provides a strong bond on various surfaces, making it versatile for home or office use. Reliable and durable, it is designed for easy application and removal without leaving residue.
Type Double Sided Tape
Width 19mm
Length 16.5m
Colour White
Carrier Material Paper
Dimensions (L x W) 16.5 m x 19 mm
Material Medium-firm Acrylic Pressure Sensitive
Maximum Temperature +49°C
Min. temperature -40°C
Thickness 0.05mm

Reviews

Be the first to submit a review

Trustpilot