Scotch 9241955 400 Series Adhesive Film Transparent 55m x 19mm 1Piece

Order Code:

10-5567

Brand: Scotch MPN: 9241955
  • Country of Origin: Poland
  • View All

Discontinued


The Scotch 9241955 adhesive film, made by Scotch, measures 55 metres in length and 19 millimetres in width. It is transparent and ideal for use in office or craft projects requiring a seamless, clear finish. This product is suitable for everyday applications, such as mounting, sealing, and repairing.
Type Adhesive film
Width 19mm
Length 55m
Colour Transparent
Adhesive tape features UV-resistant
Adhesive Type Acrylic
Dimensions (L x W) 55 m x 19 mm
Material Acrylate adhesive 400 with high initial adhesion
Thickness 0.05mm

Alternatives (1)


Trustpilot