Easter Opening Hours and Delivery Dates here

Scotch 9041244 Adhesive Film Transparent 44m x 12mm High Adhesion

Order Code:

10-5561

Brand: Scotch MPN: 9041244 EAN-13: 5010027826106
Qty Unit Price (Ex VAT)
1+ £6.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
240 in stock, despatched in 4 working days

The Scotch 9041244 adhesive film is 44 metres long and 12 millimetres wide. Manufactured by Scotch, it offers transparent adhesive properties. This product is ideal for sealing documents and packaging tasks.
Type Adhesive film
Width 12mm
Length 44m
Colour Transparent
Adhesive Type Acrylic
Dimensions (L x W) 44 m x 12 mm
Thickness 0.05mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot