Scotch 6890T506 Series Packaging Tape 66m x 50mm Heavy Duty Clear Tape

Image Representative of Range

Scotch 6890T506 Series Packaging Tape 66m x 50mm Heavy Duty Clear Tape

MPN
6890T506
Brand
Scotch
GTIN-14
08000280354642
Order Code
12-9144
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Scotch 6890 6890T506 packaging tape by 3M is a transparent adhesive tape measuring 66 metres in length and 50 millimetres in width. This versatile tape is ideal for securing boxes, parcels, and other packaging applications. Its strong adhesive properties make it suitable for both home and office use.
Type Packaging Tape
Width 50mm
Length 66m
Colour Transparent
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 66 m x 50 mm
Misc Attribute 6890
Series Scotch®
Thickness 0.05mm

Reviews

Be the first to submit a review

Trustpilot