Scotch 06405 Electrical Tape Indigo 33m x 6mm 1Piece Versatile Tape

Image Representative of Range

Scotch 06405 Electrical Tape Indigo 33m x 6mm 1Piece Versatile Tape

Order Code:

10-5538

Brand: Scotch MPN: 7100055835 EAN-13: 0021200064050
Qty Unit Price (Ex VAT)
1+ £8.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 in stock, despatched in 4 working days

The 3M Scotch 06405 electrical tape is an indigo-coloured tape measuring 33 metres in length and 6 millimetres in width. This durable tape is ideal for electrical insulation, binding, and identification tasks. It is commonly used in both professional and personal projects where precise application and reliable performance are required.
Type Electrical tape
Width 6mm
Length 33m
Colour Indigo
Adhesive Type Gum adhesive
Breakout force 270 N/10mm
Carrier material PVC
Dimensions (L x W) 33 m x 6 mm
Max. temperature +77°C
Min. temperature +4°C
Thickness 0.14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot