Scotch 06404 3M Electrical Tape Indigo 33m x 3mm 1Piece

Image Representative of Range

Scotch 06404 3M Electrical Tape Indigo 33m x 3mm 1Piece

Order Code:

10-5537

Brand: Scotch MPN: 7100055258 EAN-13: 0051131064041
Qty Unit Price (Ex VAT)
1+ £4.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
54 in stock, despatched in 4 working days

The Scotch 3M Indigo Scotch Electrical Tape measures 33 m in length and 3 mm in width. It is highly adhesive, versatile, and ideal for insulation and bundling in electrical applications. The tape is also used for colour coding and marking in various industrial settings.
Type Electrical tape
Width 3mm
Length 33m
Colour Indigo
Adhesive Type Gum adhesive
Breakout force 270 N/10mm
Carrier material PVC
Dimensions (L x W) 33 m x 3 mm
Max. temperature +77°C
Min. temperature +4°C
Thickness 0.14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot