Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

SCI TA201G1 DPST Toggle Switch 250V AC 3A Plastic Lever

SCI TA201G1 DPST Toggle Switch 250V AC 3A Plastic Lever

Order Code:  

63-2833

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: TA201G1  Copy to clipboard
 Report an error

Discontinued

A miniature toggle switch with DPST contacts and a plastic operating lever.


  • Copper-silver alloy contacts and terminals
  • Silver-plated surface
  • Epoxy resin dust seal
  • Resistant to humidity
  • Stainless steel cover
  • With guide lug
  • Casing/button colour: Black
  • Connections: Solder tag
  • Contact resistance: Max 50mΩ
  • Dielectric strength: 1000V AC/60s
  • Front panel thickness: 1mm
  • Function: latching
  • Insulation resistance: 500V AC Min 100MΩ
  • Mounting diameter: 6.2mm
  • Switch features: Plastic lever
  • Switch position: 2 x Off/On
  • Switching current (max.): 3A
  • Switching voltage: 250V AC
  • SCI type: TA201G1 Black Lever
Type Toggle switch
Contact Configuration DPST
Max. Current 3A
Action On / off
Illumination Type None
Illumination Colour(s) N/A

Reviews


Be the first to submit a review