SCI TA201F1 DPST Toggle Switch 250V AC 3A Metal Lever

SCI TA201F1 DPST Toggle Switch 250V AC 3A Metal Lever

MPN
TA201F1
Brand
SCI
Order Code
63-2834

No longer stocked


A miniature toggle switch with DPST contacts and a metal operating lever.


  • Copper-silver alloy contacts and terminals
  • Silver-plated surface
  • Epoxy resin dust seal
  • Resistant to humidity
  • Stainless steel cover
  • With guide lug
  • Connections: Solder tag
  • Contact resistance: Max 50mΩ
  • Dielectric strength: 1000V AC/60s
  • Front panel thickness: 1mm
  • Function: latching
  • Insulation resistance: 500V DC Min 100MΩ
  • Mounting diameter: 6.2mm
  • Switch features: Steel lever
  • Switch position: 2x Off/On
  • Switching current (max.): 3A
  • Switching voltage: 250V AC
  • SCI type: TA201F1
Contact Configuration On / off
Current Rating (Amps) 3A
Illumination Type None
Insulation Resistance 500V DC Min 100MO
Type Toggle switch

Trustpilot