SCI R3-76-01-3L104 4 Fuse Standard Blade Fuse Holder with Status Indicator

MPN
R3-76-01-3L104
Brand
SCI
EAN-13
4016138652901
Order Code
63-5909

Discontinued


A fuseholder block housing 4 fuses, providing 4 independently fused outputs from a common input. An LED lights if a fuse blows.


  • Connections: Blade terminal 6.3mm
  • Height: 35.5mm
  • Length: 85mm
  • Width: 47mm
  • LED status indicator
  • Max. temperature: +85°C
  • Min. temperature: -20°C
  • Nominal current: 30A
  • Nominal voltage: 32V DC
  • Number of fuses: 4
  • Suitable for: standard blade fuses
  • SCI type: R3-76-01-3L104
Type Standard
Current Rating 30A
Body Material PVC
Mounting Style Pin terminal
Number of fuses 4

Trustpilot