SCI R13-81 RED Micro Push Button Switch

MPN
R13-81 RED
Brand
SCI
Order Code
78-0090
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.02
25+ £0.836
100+ £0.768
500+ £0.708
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 3,545 in stockAdditional quantity lead time 9 months

Micro-miniature push button switch from the SCI R13-81 series, with round actuator in red with single pole momentary push to make contacts.


  • Red button
  • Initial contact resistance 50mΩ
  • Contacts rated 0.5A 125V AC
  • Length 12mm x 7mm
Type Push-button
Contact Configuration Off / (on)
Switch Function Off-(On)
Current Rating 500mA
Illumination Non-Illuminated
Panel Cutout Dimensions 12
Contact rated 0.5A 125V AC
Contacts rated 0.5A 125V AC
Illumination Type None
Length 12mm x 7mm

Reviews

When gently pushed, it was right on the button.

A well engineered and totally functional miniature push switch with terminals that don't fall out.

Reviewed by: Anonymous

epic

worked well

Reviewed by: me

Trustpilot