SCI R13-502MB-05 Large Black Push to Break Switch

MPN
R13-502MB-05
Brand
SCI
Order Code
78-1570
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.92
25+ £1.62
100+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,687 in stockAdditional quantity lead time 9 months

A low profile push switch with a large 9mm black actuator button.


  • Low profile push to break switch
  • Round actuator
  • SPST contact
  • On-(Off) operation
  • 3A contact current
  • 250V AC contact voltage
  • Brass contact, silver plated
  • Non-illuminated
  • Solder lug terminal
  • 20mm long, 19.3mm high
  • Contact rating 3A @ 125V AC, 1.5A @ 250V AC
  • Smart chrome bezel
  • Black button
Type Push-button
Contact Configuration On / (off)
Switch Function N/A
Current Rating 3A
Mounting Panel
Voltage Rating 250v
Illumination Non-Illuminated
Panel Cutout Dimensions 12.7
Illumination Type None

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 78-1570

Q. Are these latching or non-latching operation

A. Hi Ken. Thank you for your question. These are momentary action switches - i.e. non-latching.

Reviews

Be the first to submit a review

Trustpilot