SCI R13-423L B/B BLUE SPST LED Tip Toggle Switch Blu

SCI R13-423L B/B BLUE SPST LED Tip Toggle Switch Blu

MPN
R13-423L B/B BLUE
Brand
SCI
Order Code
75-0377

Discontinued


LED Tip Toggle Switch, SPST Contact, On-Off Operation, 20A Contact Current, 24Vdc Contact Voltage, Quick Connect Terminal, M12 Thread, Lever Actuator, 16mm Long Actuator, 28.6mm Long, 29.4mm High, Contact Rating 20A 12Vdc, 10A 24Vdc, Panel Mount Toggle Switch that have an LED in the Tip which are Lit when the Switch is in the ?ON? Position, Available with Blue LED, Does Not Generate Heat, Durable, Stable Brightness, Secured by Nut, Panel Cut-Out Diameter 12.2mm, 6.3mm Quick Connect Terminals, SCI R13-423 Series
Contact Configuration On/Off
Current Rating (Amps) 20A
Illumination Type Blue
Type Toggle switch

Trustpilot