SCI R13-402C-05 SPDT Toggle Switch 250V AC 3A

MPN
R13-402C-05
Brand
SCI
Order Code
63-2843

Discontinued


A modern, attractively styled toggle switch with SPDT contacts.


  • Frame: polyamide
  • Solder lugs, silver-plated brass
  • Casing/button colour: Black
  • Connections: Solder tag
  • Contact resistance: Max 50mΩ
  • Dielectric strength: 1500V AC/60s
  • Front panel thickness: Max 6mm
  • Function: latching
  • Insulation resistance: Min 500V DC/100MΩ
  • Mounting diameter: 15mm
  • Switch features: Plastic lever
  • Switch position: 1x On/On
  • Switching current (max.): 3A
  • Switching voltage: 250V AC
  • Approvals CSA, UL
  • SCI type: R13-402C-05
Contact Configuration On / on
Current Rating (Amps) 3A
Illumination Type None
Approval CSA, UL
Approvals CSA, UL
Frame polyamide
Front panel thickness Max 6mm
Mounting Diameter 15mm
Type Toggle switch

Trustpilot