SCI R13-29A High Current SPST Toggle Switch

MPN
R13-29A
Brand
SCI
Order Code
75-0251
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.47
25+ £3.15
100+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,131 in stockAdditional quantity lead time 9 months

High current SPST toggle switch from SCI with On-Off operation.


  • 20A contact current
  • 250VAC contact voltage
  • Solder lug terminal
  • M12 thread
  • Lever actuator
  • Dimensions 18 x 15 x 30mm
  • Panel cut-out 12mm
  • 6.3mm solder tag termination
  • Metal lever and frame
  • Nickel plated brass bushing, phenolic base
Mounting Type Panel Mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 20A
Illumination Type None
Actuator Colour Chrome
Dimension 18 x 15 x 30mm
Dimensions 18 x 15 x 30mm
Type Toggle switch

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 75-0251

Q. Hello, Is there a waterproof boot available for this switch range ? I see you only show them for the miniature switches.

A. Hi Colin. Thank you for your question. 75-0182 will fit the mentioned range of toggle switches.

Question by: Product code: 75-0251

Q. hi i would like a switch to wire in to the base of a small fixed domestic wall light is this switch suitable please? thank you rhian

A. Hi Rhian. Thank you for your question. This will certainly do the job for normal lightning needs, but may be a bit large to fit in the base - but this does depend on the base size.

Reviews

Great quality

I have used a 100's of these ( this series ). Need I say more. Good price. Can't remember ever having a problem with one of them.

Reviewed by: Nigel Pearson

Trustpilot