SCI R13-25E1-05 DPDT Centre-Off Toggle Switch 250V AC 6A

Order Code:

63-2838

Brand: SCI MPN: R13-25E1-05

Discontinued


A 3-position centre-off standard toggle switch with DPDT contacts and a plastic lever.


  • Shaft: Brass, nickel plated
  • Plastic lever
  • Casing/button colour: Black
  • Connection: Solder tag
  • Contact resistance: Max 50mΩ
  • Dielectric strength: 1500V AC/60s
  • Front panel thickness: 6mm
  • Function: latch/0/latch
  • Insulation resistance: Min 500V DC/100MΩ
  • Mounting diameter: 12.2mm
  • Specification: 2-pole on/off/on
  • Switch position: 2x On/Off/On
  • Switching current (max.): 6A
  • Switching voltage: 250V AC
  • Approvals UL, CSA
  • SCI type: R13-25E1-05
Contact Configuration On / off / on
Current Rating (Amps) 6A
Illumination Type None
Type Toggle switch

Trustpilot