SCI R13-213B-03 DPDT Rocker Switch 3A 250V AC

MPN
R13-213B-03
Brand
SCI
Order Code
63-2982
Country of Origin
China

Discontinued


A compact styled 3A, 250V AC rocker switch with DPDT contacts.


  • Casing/button colour: Black
  • Connections: CEE plug 2.8mm
  • Contact resistance: Max 50mΩ
  • Dielectric strength: 1000V AC 1min
  • Front panel thickness: Max 6mm
  • Function: latching
  • Insulation resistance: Min 100MΩ/500V DC
  • Material: Polyamide
  • Switch position: 2x On/On
  • Switching current (max.): 3A
  • Switching voltage: 250V AC
  • SCI type: R13-213B-03
Mounting Type Panel mount
Contact Configuration DPDT
Switch Function On-On
Current Rating (Amps) 3A
Actuator Marking Not Applicable
Connections CEE plug 2.8mm
Dielectric Strength 1000V AC 1min
Type Rocker switch

Trustpilot