SCI R1-17-RD Jack Socket 2mm Vertical Pin Red 1 pc

Image Representative of Range

SCI R1-17-RD Jack Socket 2mm Vertical Pin Red 1 pc

MPN
R1-17-RD
Brand
SCI
EAN-13
2050001024466
Order Code
12-9134
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.960
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

The SCI R1-17 is a red vertical jack socket with a 2 mm pin diameter, known for its reliable connectivity in electronic setups. Manufactured by SCI, this laboratory connector is ideal for precise and secure connections in testing and measurement applications. Its compact design makes it suitable for use in various laboratory and industrial equipment.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Colour Red
Connection Soldering
Contact Material Brass nickel plated
Insulation Material Polyamide
Insulation Type Partially insulated
Material (details) Insulation: polyamide · Contact: Nickel-plated brass
Misc Attribute R1-17
Nominal Current 10A
Pin Ø 2mm
Temperature Range -10 - +80°C
Type Jack socket
Voltage Rating 500V DC

Reviews

Be the first to submit a review

Trustpilot