SCI R13-521B RED 2 Pole SPST Off-(on) Mini Push Switch Red

MPN
R13-521B RED
Brand
SCI
Order Code
78-0186
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
5+ £0.735
25+ £0.647
100+ £0.565
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,132 in stock, despatched same dayAdditional quantity lead time 9 months

These low cost push to make switches come with an all-plastic body and chrome locking nut.


  • Miniature momentary push switch
  • 5mm round red actuator
  • SPST contact
  • Momentary operation
  • 1A contact current
  • 125V AC contact voltage
  • Brass contact, silver plated
  • Non-illuminated
  • -20 to +65°C operating temperature
  • Solder lug terminal
  • 17.6mm high
  • UL 94V-2 approved
Type Push-button
Contact Configuration Off / (on)
Switch Function Off-(On)
Current Rating 500mA
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 7
Illumination Type None

To use this facility please Sign In.

Sign In

Reviews

Great little switches

I really like these tiny switches. I use them in my classic car, but located on the lower edge of my dash, where they are not visible in the car, but easily accessed. Currently, one is controlling the brightness of the dials (PWM driving LEDs), Another is used to switch between Main and Dipped headlamps (via relay). I have supplied LED dimming systems to other classic car owners where I am using one of these switches to control brightness. I often find projects that need a momentary switch and these always seem to fit the bill. Tony

Reviewed by: -

Trustpilot