SCI A3-30L2 B/R RED SPST Circular Push-pull Switch Red Small

MPN
A3-30L2 B/R RED
Brand
SCI
Order Code
75-0364
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderPlease contact us for lead time

Circular push-pull panel mounted switch that has a red LED in the knob which is lit when the switch is in the ON position, does not generate heat, .


  • SPST contact
  • Off-on operation
  • Contact current 10A
  • Contact voltage 12V DC
  • 6.3mm Quick connect terminal
  • Actuator 22mm
  • Size (W x H) 29.9 x 34.15mm
  • Secured by nut
  • Panel cut-out diameter 12.2mm
  • SCI A3-30 Series
Type Pull switch
Contact Configuration On / off
Switch Function N/A
Current Rating 10A
Mounting Panel
Voltage Rating 12V
Illumination Red
Panel Cutout Dimensions 22
Illumination Type LED

Questions

*Question functionality currently disabled
Question by: Product code: 75-0364

Q. Re Push/Pull Switch ref 75-0364 - please confirm if there is an LED in the knob which shows the status of the switch (i.e. Lit for ON; Unlit for OFF). If so, is a separate DC supply required for the LED? In our case the switched supply would be ~ 16V AC, 3A max; I assume that the supply to the LED would be ~3.5V DC.

A. Hi Graham, thank you for your question. The LED is lit in the on position.

Question by: Product code: 75-0364

Q. Hi. How do I change the configuration from out=on to in=on?

A. Hi Tomas, thank you for your question. The switch configuration cannot be changed.

Reviews

Be the first to submit a review

Trustpilot