Schwaiger RDS908531 Antenna Socket SAT TV FM Surface-mount Non-terminated

MPN
RDS908531
Brand
Schwaiger
EAN-13
4004005021516
Order Code
17-5686
Country of Origin
China

Discontinued


Schwaiger RDS908531, an antenna socket designed for versatile connection capabilities. This product accommodates satellite (SAT), television (TV), and FM signals, and is suitable for surface-mount installations. Engineered for non-terminated configurations, it provides flexibility in complex networking environments. Its robust construction ensures reliable performance in both residential and commercial settings where signal distribution requires precision and efficiency. The Schwaiger RDS908531, also known as 1870610, integrates seamlessly into systems where space constraints and integration with existing wiring are critical considerations for engineers and installers.
Type Antenna socket
Colour White
DC outlet Yes
FM (max.) 65MHz
FM (min.) 5MHz
Frequency Range 5Hz
Mounting Type Surface-mount
No. of DATAs 1
No. of FMs 1
No. of SATs 1
No. of TVs 1
SAT frequency (max.) 65MHz
SAT frequency (min.) 5MHz
SAT signal attenuation 8dB
TV signal frequency (max.) 862MHz
TV signal frequency (min.) 87MHz

Trustpilot