Schwaiger --Conrad Antenna socket 659428

Schwaiger Brand: Schwaiger
Schwaiger DSE950531 is a high-quality antenna socket designed for surface-mounting, offering seamless integration into residential and commercial settings. Engineered with precision, this product, also identified as 1870609, accommodates signals for TV, SAT, and FM with a single connection point, ensuring efficient distribution and minimal signal interference. The device is specifically crafted for applications requiring reliable media signal reception, making it suitable for use in home entertainment systems, office buildings, and complex multi-unit dwellings. Its robust construction supports long-term durability and performance, complying with industry standards for signal transmission equipment. Ideal for engineers and system integrators, the DSE950531 is integral in optimising signal routing where clear and reliable broadcast reception is paramount.
Description Image Product Buy Pricing (Ex VAT) Type FM (max.) Frequency Range No. of DATAs Product Type SAT frequency (max.) SAT frequency (min.) SAT signal attenuation Suitable for class A TV signal frequency (min.) Colour DC outlet FM (min.) Mounting Type No. of FMs No. of SATs No. of TVs TV signal frequency (max.)
Schwaiger DSE950531 Antenna socket TV SAT FM Surface-mount Single Sockets
Schwaiger DSE950531 Antenna socket TV SAT FM Surface-mount Single Sockets
Standard range
Order code: 17-5685
MPN: DSE950531

Despatched within 4 working days - 2 in stock
1+ £18.98
10+ £18.36
50+ £18.17
Price per unit Ex VAT
Non-terminated 139MHz 5 - 2150MHz 0 Antenna socket 2150MHz 950MHz 2.5dB Yes 5MHz White Yes 5MHz Surface-mount 1 1 1 862MHz
Schwaiger RDS908531 Antenna Socket SAT TV FM Surface-mount Non-terminated
Schwaiger RDS908531 Antenna Socket SAT TV FM Surface-mount Non-terminated
Order code: 17-5686
MPN: RDS908531
1+ £22.33
Price per unit Ex VAT
Antenna socket 65MHz 5Hz 1 65MHz 5MHz 8dB 87MHz White Yes 5MHz Surface-mount 1 1 1 862MHz

Trustpilot