Christmas Opening Hours and Delivery Dates here
Schwaiger KOX90/50 042 SAT Cable 50m Double Shielding 75dB Coaxial

Image Representative of Range

Schwaiger KOX90/50 042 SAT Cable 50m Double Shielding 75dB Coaxial

Order Code:

12-9130

Brand: Schwaiger MPN: KOX90/50 042 EAN-13: 4004005500509
Qty Unit Price (Ex VAT)
1+ £33.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 13/01/2026

The Schwaiger KOX90/50 042 SAT cable is a 50.00 m coaxial cable with double shielding, providing an attenuation of 75 dB. It is designed for satellite TV applications, ensuring a stable and high-quality signal transmission. This cable typically connects satellite dishes to receivers, enhancing home entertainment setups.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot