Schützinger VSFK 8700/2.5/150/RT Safety Test Lead 150cm Red 1pc

MPN
VSFK 8700 / 2.5 / 150 / RT
Brand
Schutzinger
EAN-13
2050009136604
Order Code
06-7991
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £11.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Schützinger manufactures the VSFK 8700 / 2.5 / 150 / RT Safety test lead, a 150 cm red lead designed for secure electrical testing. This test lead is often used in electrical diagnostics and laboratory settings to ensure safe and reliable signal transmission. Its safety features make it suitable for professional and educational environments.
Cable Length 1.5m
Nominal Current 32A
Type Safety test lead
Colour Red
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Nominal Voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

Reviews

Be the first to submit a review

Trustpilot