Schützinger VSFK 8700/2.5/150/GN Safety Test Lead 150cm Green 1pc

MPN
VSFK 8700 / 2.5 / 150 / GN
Brand
Schutzinger
EAN-13
2050009136598
Order Code
06-7989
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Schützinger VSFK 8700 / 2.5 / 150 / GN is a green safety test lead measuring 150 cm. It is designed for secure electrical measurements with insulated connections. Ideal for laboratory and industrial testing environments, it ensures accurate and safe test results.
Cable Length 1.5m
Nominal Current 32A
Type Safety test lead
Colour Green
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Nominal Voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

Reviews

Be the first to submit a review

Trustpilot