Schützinger VSFK 8700/2.5/100/GE Safety Test Lead 4mm Plug 100cm Yellow

Image Representative of Range

Schützinger VSFK 8700/2.5/100/GE Safety Test Lead 4mm Plug 100cm Yellow

MPN
VSFK 8700 / 2.5 / 100 / GE
Brand
Schutzinger
EAN-13
2050006641507
Order Code
06-7977
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £10.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Schützinger VSFK 8700 / 2.5 / 100 / GE is a safety test lead featuring 4 mm plugs on both ends and a 100 cm length, designed for secure electrical testing. This yellow test lead is ideal for use in laboratory and electronics testing environments. Manufactured by Schützinger, it ensures reliable and safe connections during testing processes.
Cable Length 1m
Nominal Current 32A
Type Safety test lead
Colour Yellow
Contact Material Nickel plated
Cross Section 2.5mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

Reviews

Be the first to submit a review

Trustpilot