Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8500/2.5/50/GE Safety Test Lead 4mm Plug 50cm Yellow

Image Representative of Range

Schützinger VSFK 8500/2.5/50/GE Safety Test Lead 4mm Plug 50cm Yellow

Order Code:

06-7925

Brand: Schutzinger MPN: VSFK 8500 / 2.5 / 50 / GE EAN-13: 2050006640272
Qty Unit Price (Ex VAT)
1+ £7.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Schützinger VSFK 8500 / 2.5 / 50 / GE Safety Test Lead is a 50 cm yellow lead featuring 4 mm plugs on both ends. Designed for secure electrical connections, it is ideal for testing and measuring applications in laboratories or electronic workshops. Schützinger ensures reliable performance with emphasis on safety and durability.
Colour Yellow
Type Safety test lead
Cable Length 50.00cm
Contact Material Nickel plated
Cross Section 2.5mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 32A
Nominal Voltage 1000V
Reading category CAT II 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot