Schützinger VSFK 8500/1/200/GE Safety Test Lead 4mm Plug 200cm Yellow

Image Representative of Range

Schützinger VSFK 8500/1/200/GE Safety Test Lead 4mm Plug 200cm Yellow

MPN
VSFK 8500 / 1 / 200 / GE
Brand
Schutzinger
EAN-13
2050006640128
Order Code
06-7863
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Schützinger VSFK 8500 / 1 / 200 / GE Safety test lead is a high-quality 200 cm yellow lead with 4 mm plugs, designed for secure and safe electrical testing. Manufactured by Schützinger, this durable test lead is ideal for professional use in laboratory and electrical applications requiring reliable connectivity. It is typically used by electricians and engineers to ensure accurate readings and safety during testing procedures.
Cable Length 2m
Nominal Current 16A
Type Safety test lead
Colour Yellow
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Voltage 1000V
Reading Category CAT II 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

Reviews

Be the first to submit a review

Trustpilot