Schützinger VSFK 8500/1/100/GN Safety Test Lead 4mm Plug Green 100cm

Image Representative of Range

Schützinger VSFK 8500/1/100/GN Safety Test Lead 4mm Plug Green 100cm

MPN
VSFK 8500 / 1 / 100 / GN
Brand
Schutzinger
EAN-13
2050006640081
Order Code
06-7841
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Schützinger VSFK 8500 / 1 / 100 / GN Safety test lead features dual 4 mm plugs and is 100 cm in length, providing a reliable connection for testing purposes. It is designed with safety in mind, marked by its green colour for easy identification. Ideal for electrical testing applications, it ensures secure and efficient measurements in laboratory or field environments.
Cable Length 1m
Nominal Current 16A
Type Safety test lead
Colour Green
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Voltage 1000V
Reading Category CAT II 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

Reviews

Be the first to submit a review

Trustpilot