Schützinger SWEB 8094 Au/RT Safety Socket 90-Degree Red 1pc

Image Representative of Range

Schützinger SWEB 8094 Au/RT Safety Socket 90-Degree Red 1pc

MPN
SWEB 8094 Au / RT
Brand
Schutzinger
EAN-13
2050006625415
Order Code
06-7833
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Brown Orange Red
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £5.18
10+ £4.91
25+ £4.66
50+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Schützinger SWEB 8094 Au / RT 90-degree safety socket is a reliable Hirschmann connector known for its robust design and safety features. It is equipped with a 4 mm jack socket, making it ideal for laboratory equipment and other electronic devices requiring secure connections. This red safety socket is engineered for precise and efficient performance in technical and laboratory environments.
Plug / Socket Socket
Mounting Direction Right-angle
Insulated Yes
Colour Red
Connection Print
Contact Material Gold plated
Insulation Material PA 6.6
Nominal Current 24A
Scoop-proof Yes
Type 90-degree safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot