Schützinger SWEB 8094 Au/OR 90° Safety Socket Orange 1pc

MPN
SWEB 8094 Au / OR
Brand
Schutzinger
EAN-13
2050009137427
Order Code
06-7831
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Brown Orange Red
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Schützinger 90-degree safety socket is an orange, 2 mm jack socket designed for secure and reliable connections. It features a compact design and is ideal for laboratory and testing environments. Typical applications include use in safety jack connectors and laboratory instrumentation setups.
Plug / Socket Socket
Mounting Direction Right-angle
Insulated Yes
Colour Orange
Connection Print
Contact Material Gold plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 24A
Temperature Range From -25 °C to +80 °C.°C
Type 90-degree safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot