Schützinger SWEB 8094 Au/BR 90-Degree Brown Safety Socket 1pc

MPN
SWEB 8094 Au / BR
Brand
Schutzinger
EAN-13
2050009136543
Order Code
06-7829
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Blue Brown Orange Red
View Full Product Range (5)

Discontinued


The Schützinger SWEB 8094 Au / BR is a 90-degree safety socket available in brown. This laboratory connector is designed for 4 mm jack plugs, emphasising safety and reliability. It's ideal for secure electrical connections in testing and measurement environments.
Plug / Socket Socket
Mounting Direction Right-angle
Insulated Yes
Colour Brown
Connection Print
Contact Material Gold plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 24A
Temperature Range From -25 °C to +80 °C.°C
Type 90-degree safety socket
Voltage Rating 1000V

Trustpilot