Schützinger SWEB 8094 Au/BL 90° Safety Socket Blue 1pc

Image Representative of Range

Schützinger SWEB 8094 Au/BL 90° Safety Socket Blue 1pc

MPN
SWEB 8094 Au / BL
Brand
Schutzinger
EAN-13
2050006625408
Order Code
06-7827
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Brown Orange Red
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £5.18
10+ £4.91
25+ £4.66
50+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Manufactured by Schützinger, the SWEB 8094 Au / BL is a blue, 90-degree safety socket. It features a robust design accommodating both 2 mm and 4 mm jack connectors, prioritising user safety. This laboratory connector is typically used in electrical testing and measurement applications.
Plug / Socket Socket
Mounting Direction Right-angle
Insulated Yes
Colour Blue
Connection Print
Contact Material Gold plated
Insulation Material PA 6.6
Nominal Current 24A
Scoop-proof Yes
Type 90-degree safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot